- RS Stock No.:
- 215-7172
- Mfr. Part No.:
- E32-T11R 2M
- Brand:
- Omron
Available for back order.
Price (ex. GST) Each
$235.77
(exc. GST)
$259.35
(inc. GST)
Units | Per unit |
---|---|
1 + | $235.77 |
- RS Stock No.:
- 215-7172
- Mfr. Part No.:
- E32-T11R 2M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron fibre optic sensor is through-beam type fibre unit. The standard cylindrical fibre optic sensor heads provide reliable object detection, easy installation and long sensor lifetime for all general applications. It is pre-wired sensor with cable length of 2m. It uses robotic fibre R4.
It mounts anywhere
It achieve easy detection in many applications
It has smooth wiring and setting
It has high stability
It achieve easy detection in many applications
It has smooth wiring and setting
It has high stability
Specifications
Attribute | Value |
---|---|
Detection Range | 1500 mm |
Fibre Optic Type | Plastic |
Terminal Type | 2 m Cable |
Response Time | 1 ms |
IP Rating | IP67 |
Related links
- Omron Plastic Fibre Optic Sensor 1500 mm, IP67
- Omron Plastic Fibre Optic Sensor 210 mm, IP67
- Omron Plastic Fibre Optic Sensor 90 mm, IP67
- Omron Plastic Fibre Optic Sensor 2000 mm, IP67
- Omron Plastic Fibre Optic Sensor 150 mm, IP67
- Omron Plastic Fibre Optic Sensor 2100 mm, IP67
- Omron Plastic Fibre Optic Sensor 3 mm, IP67
- Omron Plastic Fibre Optic Sensor 3000 mm, IP67