Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Sensors
Fibre Optic Sensors
Omron Fibre Optic Sensor 1800 mm
RS Stock No.:
214-7099
Mfr. Part No.:
E32-ET15YR-1 2M
Brand:
Omron
View this category
Available for back order.
Add to Basket
Units
Back Order
Save to a parts list
Price (ex. GST) Each
$462.90
(exc. GST)
$509.19
(inc. GST)
Units
Per unit
1 +
$462.90
RS Stock No.:
214-7099
Mfr. Part No.:
E32-ET15YR-1 2M
Brand:
Omron
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet-E32-ET15YR-1 2M
RoHS Certificate of Compliance
Statement of conformity
The Omron E32 series fibre optic sensor have through beam sensing method. The fibre optic sensor is square in shape with cable length 2 m.
Easy to set up and adjust
High accuracy in smallest size
Attribute
Value
Detection Range
1800 mm
Related links
Omron Fibre Optic Sensor 1800 mm
Omron Fibre Optic Sensor 1800 mm, IP67
Omron Fibre Optic Sensor 300 mm
Omron Fibre Optic Sensor 540 mm
Omron Fibre Optic Sensor 4000 mm
Omron Fibre Optic Sensor 390 mm
Omron Fibre Optic Sensor 50 mm
Omron Fibre Optic Sensor 1200 mm