SICK Fibre Optic Sensor 400 mm, 1320 mm, PNP - NPN Output, IP66, 10 → 30 V dc

Subtotal (1 unit)*

$354.17

(exc. GST)

$389.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$354.17

*price indicative

RS Stock No.:
285-1660
Mfr. Part No.:
GLL170T-B434S04
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Detection Range

400 mm, 1320 mm

Output Type

PNP - NPN

Response Time

50 μs, 250 μs

Light Source

LED

Electrical Connection

Cable

Switching Frequency

2 kHz, 10 kHz

IP Rating

IP66

Housing Material

Plastic

Supply Voltage

10 → 30 V dc

Length

72.5mm

Width

33.1mm

Mounting Type

PCB Mount

Minimum Operating Temperature

-25°C

Dimensions

72.5 x 33.1 x 10 mm

Maximum Operating Temperature

+55°C

Depth

10mm

COO (Country of Origin):
CN

Overview


The GLL170 fibber optic sensor is the reliable solution for all detection tasks in combination with the fibbers in the LL3 product family. With its simple operating concept, the sensor is ideal for applications in harsh environments as well as when rapid response times are crucial. Different variants are available to suit all requirements: The GLL170 variant with potentiometer enables quick and easy commissioning thanks to its intuitive operation.

The GLL170T variant with teach-in function features a display for direct sensor feedback and provides solutions for numerous applications with its range of adjustments. With a switching frequency of up to 10 kHz, this sensor can even handle rapid processes with ease.

At a glance


Intuitive operating concept
Rapid response time of 50 μs
Switching threshold adjustment via potentiometer, or teach-in via pushbutton or cable
IP 66 enclosure rating for high degree of ruggedness
PNP/NPN switchover (teach-in variant)
4-digit digital display (teach-in variant)
Variable fixing concept
Various connection types available

Your Benefit


User friendly handling enables fast commissioning
Reliable detection even in rapid processes
Easy to adjust with intuitive potentiometer or teach-in button
Rugged sensor housing enables mounting outside the control cabinet
Sensor parameters can be flexibly adapted to a diverse range of applications (teach-in variant)
Easy monitoring of process parameters (teach-in variant)
Quick and easy mounting on a mounting rail or using the fixing holes on the sensor
Can be combined with fibers from the extensive SICK portfolio to form solutions for numerous applications

Applications


Factory automation
Solar: Protrusion monitoring in the pick-up position of solar cells

Related links