Banner Plastic, Glass Fibre Optic Sensor 36 mm, PNP Output, 960 mW, IP50

Subtotal (1 unit)*

$499.47

(exc. GST)

$549.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$499.47

*price indicative

RS Stock No.:
332-046
Mfr. Part No.:
DF-G1-PS-Q3
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Fibre Optic Sensor

Detection Range

36 mm

Output Type

PNP

Fibre Optic Type

Plastic, Glass

Response Time

1ms

Terminal Type

Fibreglass Sensor

Power Consumption

960mW

IP Rating

IP50

Maximum Operating Temperature

249°C

Length

914μm

Standards/Approvals

RoHS 10.1501.1029, REACH 10.1501.1029, PFAS 10.1501.1029, POPs 10.1501.1029, TSCA PBT 10.1501.1029

Series

IT2

COO (Country of Origin):
MX
The Banner Dual Display Fibre Amplifier is a cutting-edge sensing solution designed for precise detection in demanding applications. Featuring dual digital displays, this amplifier provides real-time visual feedback of the signal level and threshold conditions, enabling users to easily monitor and adjust settings. Its advanced sensor capabilities allow for reliable operation with both plastic and glass fibre optic assemblies, making it ideal for various industrial environments.

Advanced programming options support efficient sensor setup and adjustments

User friendly interface with accessible mode switches for easy operation

Warning alerts to help users maintain a safe working environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy