onsemi 1, 2.5 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-123

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

$2.92

(exc. GST)

$3.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,120 unit(s) shipping from 23 November 2026
  • Plus 5,940 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 740$0.146$2.92
760 - 1480$0.142$2.84
1500 +$0.14$2.80

*price indicative

Packaging Options:
RS Stock No.:
545-2967
Mfr. Part No.:
MMSZ5222BT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Nominal Zener Voltage Vz

2.5V

Product Type

Zener Diode

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

500mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

20mA

Maximum Zener Impedance

30Ω

Maximum Reverse Leakage Current

100μA

Minimum Operating Temperature

-55°C

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Height

1.35mm

Length

3.86mm

Automotive Standard

No

Zener Diodes 500mW, MMSZ52xxxT1G / SZMMSZ52xxxT1G Series, ON Semiconductor


Surface Mount case: SOD-123

Zener Diodes, ON Semiconductor


  • RS Stock No. 5452967P
  • Mfr. Part No. MMSZ5222BT1G
Each (Supplied on a Reel)
$0.146
  • RS Stock No. 1453099
  • Mfr. Part No. MMSZ5222BT1G
Each (On a Reel of 3000)
$0.061
  • RS Stock No. 5452973
  • Mfr. Part No. MMSZ5225BT1G
Each (In a Pack of 20)
$0.126
  • RS Stock No. 5453134
  • Mfr. Part No. MMSZ5241BT1G
Each (In a Pack of 20)
$0.104

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy