onsemi 1, 3 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-123

This image is representative of the product range

Get a bulk buy discount

Add 760 more to save $1.52

View bulk pricing options

Subtotal (1 pack of 20 units)*

$2.52

(exc. GST)

$2.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 360 unit(s) shipping from 23 November 2026
  • Plus 1,520 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 740$0.126$2.52-
760 - 1480$0.124$2.48$1.52
1500 +$0.122$2.44$6.00

*price indicative

Packaging Options:
RS Stock No.:
545-2973
Mfr. Part No.:
MMSZ5225BT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage Vz

3V

Product Type

Zener Diode

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

20mA

Maximum Zener Impedance

29Ω

Maximum Reverse Leakage Current

50μA

Minimum Operating Temperature

-55°C

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

150°C

Length

3.86mm

Series

MMSZ52

Height

1.35mm

Standards/Approvals

RoHS

Automotive Standard

No

Zener Diodes 500mW, MMSZ52xxxT1G / SZMMSZ52xxxT1G Series, ON Semiconductor


Surface Mount case: SOD-123

Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy