Diodes Inc, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 738-5055
- Mfr. Part No.:
- MMSZ5232B-7-F
- Brand:
- DiodesZetex
1200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 200)
$0.09
(exc. GST)
$0.10
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
200 - 600 | $0.09 | $18.00 |
800 + | $0.089 | $17.80 |
*price indicative
- RS Stock No.:
- 738-5055
- Mfr. Part No.:
- MMSZ5232B-7-F
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 5.6V Zener Diode 7% 500 mW SMT 2-Pin SOD-123
- onsemi, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- ON Semiconductor, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 5.6V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 5.6V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 13V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 11V Zener Diode 5% 500 mW SMT 2-Pin SOD-123