onsemi 1, 2.5 V Zener Diode, Single 500 mW Surface 2-Pin SOD-523

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save $2.40

View bulk pricing options

Subtotal (1 tape of 200 units)*

$28.40

(exc. GST)

$31.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
200 - 600$0.142$28.40-
800 - 1400$0.139$27.80$2.40
1600 +$0.137$27.40$8.00

*price indicative

Packaging Options:
RS Stock No.:
802-4688
Mfr. Part No.:
MM5Z2V4ST1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Zener Diode

Nominal Zener Voltage Vz

2.5V

Diode Configuration

Single

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

SOD-523

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

100Ω

Maximum Reverse Leakage Current

120μA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Length

1.7mm

Standards/Approvals

RoHS

Series

MM5ZxxxT1G

Width

900μm

Height

700μm

Typical Voltage Temperature Coefficient

0mV/K

Automotive Standard

No

Zener Diodes 500mW, MM5ZxxxT1G / SZMM5ZxxxT1G Series, ON Semiconductor


Surface Mount case: SOD-523

Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy