onsemi, 3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 802-1834
- Mfr. Part No.:
- MMSZ3V0T1G
- Brand:
- onsemi
5200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 200)
$0.097
(exc. GST)
$0.107
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
200 - 600 | $0.097 | $19.40 |
800 - 1400 | $0.095 | $19.00 |
1600 + | $0.093 | $18.60 |
*price indicative
Related links
- onsemi, 3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 3V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- Vishay, 3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 3V Zener Diode 5% 300 mW SMT 2-Pin SOD-323
- onsemi, 3V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- Diodes Inc, 3V Zener Diode 7% 500 mW SMT 2-Pin SOD-123
- Nexperia, 3V Zener Diode 5% 500 mW SMT 2-Pin SOD-80C
- onsemi, 3V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35