ROHM, 4.7V Zener Diode 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 222-4311
- Mfr. Part No.:
- BZX84C4V7LYFHT116
- Brand:
- ROHM
Bulk discount available
Subtotal (1 pack of 100 units)**
$22.30
(exc. GST)
$24.50
(inc. GST)
1100 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
100 - 100 | $0.223 | $22.30 |
200 - 200 | $0.218 | $21.80 |
300 - 400 | $0.212 | $21.20 |
500 - 900 | $0.207 | $20.70 |
1000 + | $0.202 | $20.20 |
**price indicative
- RS Stock No.:
- 222-4311
- Mfr. Part No.:
- BZX84C4V7LYFHT116
- Brand:
- ROHM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ROHM | |
Diode Configuration | Single | |
Nominal Zener Voltage | 4.7V | |
Number of Elements per Chip | 1 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 250 mW | |
Package Type | SOT-23 | |
Zener Type | Voltage Regulator | |
Pin Count | 3 | |
Select all | ||
---|---|---|
Brand ROHM | ||
Diode Configuration Single | ||
Nominal Zener Voltage 4.7V | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 250 mW | ||
Package Type SOT-23 | ||
Zener Type Voltage Regulator | ||
Pin Count 3 | ||
Related links
- ROHM, 4.7V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia, 4.7V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
- onsemi, 4.7V Zener Diode ±5% 250 mW SMT 3-Pin SOT-23
- ROHM, 20V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 5.6V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 9.1V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 13V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 15V Zener Diode 250 mW SMT 3-Pin SOT-23