- RS Stock No.:
- 222-4143
- Mfr. Part No.:
- BZX84B13VLYT116
- Brand:
- ROHM
Available for back order.
Price (ex. GST) Each (On a Reel of 3000)
$0.119
(exc. GST)
$0.131
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 6000 | $0.119 | $357.00 |
9000 - 42000 | $0.113 | $339.00 |
45000 + | $0.102 | $306.00 |
*price indicative
- RS Stock No.:
- 222-4143
- Mfr. Part No.:
- BZX84B13VLYT116
- Brand:
- ROHM
Related links
- ROHM, 13V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia, 13V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- Nexperia, 13V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
- ROHM, 13V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- ROHM, 13V Zener Diode 500 mW SMT 2-Pin SOD-323HE
- onsemi, 13V Zener Diode 6% 225 mW SMT 3-Pin SOT-23
- onsemi, 13V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- ROHM, 5.6V Zener Diode 250 mW SMT 3-Pin SOT-23