- RS Stock No.:
- 184-1156
- Mfr. Part No.:
- SZBZX84C4V7LT1G
- Brand:
- onsemi
11250 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 250)
$0.083
(exc. GST)
$0.091
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
250 - 500 | $0.083 | $20.75 |
750 - 1250 | $0.081 | $20.25 |
1500 + | $0.08 | $20.00 |
*price indicative
- RS Stock No.:
- 184-1156
- Mfr. Part No.:
- SZBZX84C4V7LT1G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 225mW, BZX84, SZBZX84 Series, ON Semiconductor
This series of Zener diodes is offered in the convenient, surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.
250 mW Rating on FR-4 or FR-5 Board
Zener Breakdown Voltage Range - 2.4 V to 75 V
Package Designed for Optimal Automated Board Assembly
Small Package Size for High Density Applications
Mechanical Characteristics:
CASE: Void-free, transfer-molded, thermosetting plastic case
FINISH: Corrosion resistant finish, easily solderable
MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260°C for 10 Seconds
POLARITY: Cathode indicated by polarity band
Tight tolerance series available
Pb-Free Packages are Available
Zener Breakdown Voltage Range - 2.4 V to 75 V
Package Designed for Optimal Automated Board Assembly
Small Package Size for High Density Applications
Mechanical Characteristics:
CASE: Void-free, transfer-molded, thermosetting plastic case
FINISH: Corrosion resistant finish, easily solderable
MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260°C for 10 Seconds
POLARITY: Cathode indicated by polarity band
Tight tolerance series available
Pb-Free Packages are Available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 4.7V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 250 mW |
Package Type | SOT-23 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | ±5% |
Pin Count | 3 |
Test Current | 5mA |
Maximum Zener Impedance | 80Ω |
Maximum Reverse Leakage Current | 3µA |
Dimensions | 3.04 x 1.4 x 1mm |
Minimum Operating Temperature | -65 °C |
Forward Voltage | 0.9V |
Typical Voltage Temperature Coefficient | 0.2mV/K |
Automotive Standard | AEC-Q101 |
Maximum Operating Temperature | +150 °C |
Forward Current | 10mA |
Related links
- onsemi, 4.7V Zener Diode ±5% 250 mW SMT 3-Pin SOT-23
- onsemi, 4.7V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 4.7V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- onsemi, 4.7V Zener Diode 300 mW SMT 3-Pin SOT-23
- onsemi, 4.7V Zener Diode 6% 300 mW SMT 3-Pin SOT-23
- onsemi, 10V Zener Diode ±5% 250 mW SMT 3-Pin SOT-23
- ROHM, 4.7V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia, 4.7V Zener Diode 2% 250 mW SMT 3-Pin SOT-23