ROHM, 6.8V Zener Diode 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 222-4329
- Mfr. Part No.:
- BZX84C6V8LYFHT116
- Brand:
- ROHM
2000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.179
(exc. GST)
$0.197
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 100 | $0.179 | $17.90 |
200 - 200 | $0.175 | $17.50 |
300 - 400 | $0.172 | $17.20 |
500 - 900 | $0.169 | $16.90 |
1000 + | $0.166 | $16.60 |
*price indicative
- RS Stock No.:
- 222-4329
- Mfr. Part No.:
- BZX84C6V8LYFHT116
- Brand:
- ROHM
Related links
- ROHM, 6.8V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia, 6.8V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia, 6.8V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- Nexperia, 6.8V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
- ROHM, 5.6V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 36V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 9.1V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 13V Zener Diode 250 mW SMT 3-Pin SOT-23