Nexperia 1, 3.98 V Zener Diode, Single 500 mW 2 % Surface 2-Pin SOD-80

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

$150.00

(exc. GST)

$175.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500$0.06$150.00
5000 - 7500$0.059$147.50
10000 +$0.058$145.00

*price indicative

RS Stock No.:
181-7342
Mfr. Part No.:
BZV55-B3V9,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Single

Nominal Zener Voltage Vz

3.98V

Product Type

Zener Diode

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

SOD-80

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

90Ω

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

3μA

Zener Voltage Tolerance ±

2%

Maximum Operating Temperature

200°C

Height

1.6mm

Standards/Approvals

No

Series

BZV55

Length

3.7mm

Automotive Standard

No

Typical Voltage Temperature Coefficient

-2.5mV/K

COO (Country of Origin):
CN
Compact voltage regulation for high density circuits You can use our Zener diodes as voltage regulator diodes in most of your electronic applications. Our broad portfolio includes both Japanese and European selection groups in a wide variety of voltage, package and configuration options.

Comprehensive range of package and power dissipation options

Realization of customized, effective protection in small scaled, high density circuit designs.

Wide range of working voltages

Narrow working-voltage tolerances

General regulation and voltage reference functions

Over-voltage protection

Low-power voltage regulator diodes in small hermetically sealed glass SOD80C Surface-Mounted Device (SMD) packages. The diodes are available in the normalized E24 ±2 % and approximately ±5 % tolerance range. The series consists of 37 types with nominal working voltages from 2.4 V to 75 V.

Non-repetitive peak reverse power dissipation: ≤ 40 W

Total power dissipation: ≤ 500 mW

Two tolerance series: ±2 % and ±5 %

Wide working voltage range: nominal 2.4 V to 75 V (E24 range)

Low differential resistance

Small hermetically sealed glass SMD package

General regulation functions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy