Nexperia Zener Diode
- RS Stock No.:
- 182-1942
- Mfr. Part No.:
- BZV55-B27,115
- Brand:
- Nexperia
Bulk discount available
Subtotal (1 pack of 100 units)**
$6.90
(exc. GST)
$7.60
(inc. GST)
17400 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
100 - 600 | $0.069 | $6.90 |
700 - 1200 | $0.067 | $6.70 |
1300 + | $0.066 | $6.60 |
**price indicative
Related links
- Nexperia, 27.5V Zener Diode ±2% 500 mW SMT 2-Pin SOD-80C
- Nexperia Zener Diode
- Nexperia, 10V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 5.6V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 30V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 13V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 9.28V Zener Diode ±2% 500 mW SMT 2-Pin SOD-80C
- Nexperia, 3.37V Zener Diode ±2% 500 mW SMT 2-Pin SOD-80C