Nexperia 1, 3.98 V Zener Diode, Single 300 mW 2 % Surface 2-Pin SOD-523
- RS Stock No.:
- 181-7366
- Mfr. Part No.:
- BZX585-B3V9,115
- Brand:
- Nexperia
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$294.00
(exc. GST)
$324.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.098 | $294.00 |
| 6000 - 9000 | $0.096 | $288.00 |
| 12000 + | $0.094 | $282.00 |
*price indicative
- RS Stock No.:
- 181-7366
- Mfr. Part No.:
- BZX585-B3V9,115
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 3.98V | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 300mW | |
| Package Type | SOD-523 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 90Ω | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 3μA | |
| Zener Voltage Tolerance ± | 2% | |
| Maximum Operating Temperature | 150°C | |
| Series | BZX585 | |
| Width | 850μm | |
| Standards/Approvals | No | |
| Length | 1.65mm | |
| Height | 650μm | |
| Automotive Standard | AEC-Q101 | |
| Typical Voltage Temperature Coefficient | -1.9mV/K | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 3.98V | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 300mW | ||
Package Type SOD-523 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 90Ω | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 3μA | ||
Zener Voltage Tolerance ± 2% | ||
Maximum Operating Temperature 150°C | ||
Series BZX585 | ||
Width 850μm | ||
Standards/Approvals No | ||
Length 1.65mm | ||
Height 650μm | ||
Automotive Standard AEC-Q101 | ||
Typical Voltage Temperature Coefficient -1.9mV/K | ||
- COO (Country of Origin):
- CN
Compact voltage regulation for high density circuits You can use our Zener diodes as voltage regulator diodes in most of your electronic applications. Our broad portfolio includes both Japanese and European selection groups in a wide variety of voltage, package and configuration options.
Comprehensive range of package and power dissipation options
Realization of customized, effective protection in small scaled, high density circuit designs.
Wide range of working voltages
Narrow working-voltage tolerances
General regulation and voltage reference functions
Over-voltage protection
Low-power voltage regulator diodes encapsulated in an ultra small SOD523 plastic SMD package. The diodes are available in the normalized E24 +- 2 pct and +- 5 pct tolerance range. The series consists of 37 types with nominal working voltages from 2.4 V to 75 V.
Total power dissipation: max. 300 mW
Two tolerance series: +- 2 pct and +- 5 pct
Working voltage range: nominal 2.4 V to 75 V (E24 range)
Non-repetitive peak reverse power dissipation: max. 40 W.
General regulation functions
- RS Stock No. 1660059
- Mfr. Part No. BZX585-B5V1,115
Each (On a Reel of 3000)
$0.102
- RS Stock No. 7920970P
- Mfr. Part No. BZX585-B5V1,115
Each (Supplied on a Reel)
$0.232
- RS Stock No. 8167937P
- Mfr. Part No. BZX585-B13
Each (Supplied on a Reel)
$0.241
- RS Stock No. 8167937
- Mfr. Part No. BZX585-B13
Each (In a Pack of 100)
$0.241
Related links
- Nexperia 1 Single 300 mW 2 % Surface 2-Pin SOD-523
- Nexperia 1 Single 500 mW 2 % Surface 2-Pin SOD-80
- Nexperia 1 Single 300 mW 2 % Surface 2-Pin SOD-523
- Nexperia 1 Single 300 mW 2 % Surface 2-Pin SOD-523
- Nexperia 1 Single 300 mW 2 % Surface 2-Pin SOD-523
- Nexperia 1 Single 300 mW 2 % Surface 2-Pin SOD-523
- Nexperia 1 Single 300 mW 2 % Surface 2-Pin SOD-523
- Nexperia 1 Single 300 mW 2 % Surface 2-Pin SOD-523







