Nexperia, 5.1V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF
- RS Stock No.:
- 508-674
- Mfr. Part No.:
- BZV55-B5V1,115
- Brand:
- Nexperia
3700 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.122
(exc. GST)
$0.134
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 1800 | $0.122 | $12.20 |
1900 - 3700 | $0.119 | $11.90 |
3800 + | $0.117 | $11.70 |
*price indicative
- RS Stock No.:
- 508-674
- Mfr. Part No.:
- BZV55-B5V1,115
- Brand:
- Nexperia
Related links
- Nexperia, 5.1V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 5.1V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 5.1V Zener Diode 2% 550 mW SMT 2-Pin SOD-323F
- Nexperia, 5.1V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
- Nexperia, 5.1V Zener Diode 2% 300 mW SMT 2-Pin SOD-523
- Nexperia, 5.1V Zener Diode 2% 830 mW SMT 2-Pin SOD-123F
- Vishay, 5.1V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 10V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF