Nexperia, 12V Zener Diode 2% 500 mW SMT 2-Pin SOD-80C

Bulk discount available

Subtotal (1 pack of 250 units)*

$33.75

(exc. GST)

$37.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
250 - 500$0.135$33.75
750 - 1000$0.132$33.00
1250 +$0.129$32.25

*price indicative

RS Stock No.:
865-2101
Mfr. Part No.:
BZV55-B12,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Nominal Zener Voltage

12V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-80C

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

2

Maximum Reverse Leakage Current

100nA

Dimensions

1.6 (Dia.) x 3.7mm

Maximum Operating Temperature

+200 °C

Typical Voltage Temperature Coefficient

8.4mV/°C

Minimum Operating Temperature

-65 °C

Zener Diodes 500mW, BZV55 Series, Nexperia


NXP 500mW Surface Mount (SMT) Zener Diodes, with a wide range of breakdown voltages.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Zener Diodes, Nexperia

Related links