Nexperia, 6.8V Zener Diode 2% 500 mW SMT 2-Pin SOD-80C
- RS Stock No.:
- 165-8610
- Mfr. Part No.:
- BZV55-B6V8,115
- Brand:
- Nexperia
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 2500 units)*
$100.00
(exc. GST)
$100.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.04 | $100.00 |
| 5000 - 7500 | $0.039 | $97.50 |
| 10000 + | $0.039 | $97.50 |
*price indicative
- RS Stock No.:
- 165-8610
- Mfr. Part No.:
- BZV55-B6V8,115
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 6.8V | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | SOD-80C | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 2% | |
| Pin Count | 2 | |
| Maximum Reverse Leakage Current | 2µA | |
| Dimensions | 1.6 (Dia.) x 3.7mm | |
| Typical Voltage Temperature Coefficient | 3mV/°C | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +200 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Nominal Zener Voltage 6.8V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type SOD-80C | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 2% | ||
Pin Count 2 | ||
Maximum Reverse Leakage Current 2µA | ||
Dimensions 1.6 (Dia.) x 3.7mm | ||
Typical Voltage Temperature Coefficient 3mV/°C | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +200 °C | ||
- COO (Country of Origin):
- CN
Zener Diodes 500mW, BZV55 Series, Nexperia
NXP 500mW Surface Mount (SMT) Zener Diodes, with a wide range of breakdown voltages.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Zener Diodes, Nexperia
Related links
- Nexperia, 6.8V Zener Diode 2% 500 mW SMT 2-Pin SOD-80C
- Nexperia, 6.8V Zener Diode 5% 500 mW SMT 2-Pin SOD-80C
- Nexperia, 20.4V Zener Diode ±2% 500 mW SMT 2-Pin SOD-80C
- Nexperia, 27.5V Zener Diode ±2% 500 mW SMT 2-Pin SOD-80C
- Nexperia, 18V Zener Diode 2% 500 mW SMT 2-Pin SOD-80C
- Nexperia, 2.75V Zener Diode ±2% 500 mW SMT 2-Pin SOD-80C
- Nexperia, 3.98V Zener Diode ±2% 500 mW SMT 2-Pin SOD-80C
- Nexperia, 16.3V Zener Diode ±2% 500 mW SMT 2-Pin SOD-80C
