Panasonic ECQE(F) Polyester Film Capacitor, 630V dc, ±5%, 470nF, Through Hole

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$10.71

(exc. GST)

$11.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 19 January 2026
  • Plus 140 unit(s) shipping from 19 January 2026
  • Plus 185 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 120$2.142$10.71
125 - 245$2.104$10.52
250 +$2.066$10.33

*price indicative

Packaging Options:
RS Stock No.:
622-4971
Mfr. Part No.:
ECQE6474JF
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

470nF

Voltage

630V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

ECQE(F)

Lead Pitch

22.5mm

Length

26mm

Depth

9.3mm

Height

18.5mm

Dimensions

9.3 x 18.5 x 26mm

Dielectric

Polyester

Terminal Type

Through Hole

Minimum Operating Temperature

-40°C

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Panasonic ECQE(F) Polyester Film Capacitors


Panasonic ECQE(F) film capacitors feature flame retardant epoxy resin coating and a metallised polyester film construction. These polyester capacitors are self-healing, non-inductive and offer excellent electrical characteristics.

Lead wire type
Powder resin coated
Large capacitance range available
Wide voltage range available

Applications


ECQE(F) capacitors are recommended for general purpose usage.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links