- RS Stock No.:
- 484-3261
- Mfr. Part No.:
- BZV55-B6V2,115
- Brand:
- Nexperia
2400 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$0.231
(exc. GST)
$0.254
(inc. GST)
Units | Per unit | Per Pack* |
50 - 600 | $0.231 | $11.55 |
650 - 1200 | $0.225 | $11.25 |
1250 + | $0.222 | $11.10 |
*price indicative |
- RS Stock No.:
- 484-3261
- Mfr. Part No.:
- BZV55-B6V2,115
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 500mW, BZV55 Series, Nexperia
NXP 500mW Surface Mount (SMT) Zener Diodes, with a wide range of breakdown voltages.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 6.2V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 500 mW |
Package Type | MiniMELF |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 2% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 10Ω |
Maximum Reverse Leakage Current | 3µA |
Dimensions | 3.7 x 1.6 x 1.6mm |
Minimum Operating Temperature | -65 °C |
Typical Voltage Temperature Coefficient | 2.3mV/°C |
Maximum Operating Temperature | +200 °C |
Related links
- Nexperia, 6.2V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 6.2V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 6.2V Zener Diode 5% 1 W SMT 4-Pin UPAK
- Nexperia, 6.2V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 6V Zener Diode 2% 550 mW SMT 2-Pin SOD-323F
- Nexperia, 6.2V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
- Nexperia, 6.2V Zener Diode 2% 400 mW SMT 2-Pin SOD-323
- Nexperia, 6.2V Zener Diode 5% 300 mW SMT 2-Pin UMD