Neutrik Cable XLR Connector, Straight, 50V Female, 5 Way, Gold over Nickel Plating

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$18.27

(exc. GST)

$20.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$18.27-
15 - 49$17.971%
50 - 99$17.593%
100 +$17.255%

*price indicative

RS Stock No.:
880-8136
Distrelec Article No.:
142-32-682
Mfr. Part No.:
NC5FXX-B
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Product Type

XLR Connector

Number of Contacts

5

Current

7.5A

Mount Type

Cable

Orientation

Straight

Connector Gender

Female

Colour

Black

Contact Plating

Gold over Nickel

Housing Material

Polyurethane, Die Cast Zinc

Voltage

50V

Termination Type

Solder

Minimum Operating Temperature

-30°C

Contact Material

Brass

Maximum Operating Temperature

80°C

Contact Gender

Female

Standards/Approvals

No

Series

NC5FXX

COO (Country of Origin):
LI

XX Series XLR Nickel Cable Connectors


From Neutrik, these XX series XLR connectors feature recessed locking, resulting in a secure connection and more stringent housing. With a chuck type strain relief and a polyurethane cable gland, these connectors have increased pull out force and are resistant to cable bending stress. Featuring a sturdy diecast construction, these XLR connectors are both easy to assemble and highly durable, with a mechanical lifetime of over 1000 mating cycles

The many advantages of the XX Series connectors result in a reliable and ergonomic XLR with excellent contact integrity.

Features & Benefits


Low contact resistance through the cage design of the female contact

Female contact with a solder barrier to prevent solder running into the contact mating area

Female connector with solid metal latch

Strain relief provides a high pull-out force making assembly easier and faster

Product Application Information


Whether in the studio or on the stage, XLR connectors are a recognised standard for microphone and PA connections. They also have further applications in video and lighting systems. An XLR connector is expected to provide a dependable connection in busy environments. The durability and quality of a connector is a top priority for people in professional audio and stage management roles.

Warning

Not to be used as mains connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy