Neutrik Cable XLR Connector, Straight, 50V Male, 5 Way, Gold over Nickel Plating
- RS Stock No.:
- 880-8130
- Distrelec Article No.:
- 142-32-880
- Mfr. Part No.:
- NC5MXX-B
- Brand:
- Neutrik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.90
(exc. GST)
$16.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 297 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $14.90 |
| 15 - 49 | $14.64 |
| 50 - 99 | $14.27 |
| 100 + | $13.90 |
*price indicative
- RS Stock No.:
- 880-8130
- Distrelec Article No.:
- 142-32-880
- Mfr. Part No.:
- NC5MXX-B
- Brand:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Number of Contacts | 5 | |
| Product Type | XLR Connector | |
| Current | 7.5A | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Colour | Black | |
| Connector Gender | Male | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Die Cast Zinc, Polyurethane | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Solder | |
| Voltage | 50V | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | NC5MXX | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Number of Contacts 5 | ||
Product Type XLR Connector | ||
Current 7.5A | ||
Mount Type Cable | ||
Orientation Straight | ||
Colour Black | ||
Connector Gender Male | ||
Contact Plating Gold over Nickel | ||
Housing Material Die Cast Zinc, Polyurethane | ||
Minimum Operating Temperature -30°C | ||
Termination Type Solder | ||
Voltage 50V | ||
Contact Material Brass | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series NC5MXX | ||
- COO (Country of Origin):
- LI
Neutrik XLR Connector
The Neutrik XX series male XLR connector has 5-pole with gold over Nickle-plating. It has a current rating of 7.5A with a voltage rating of 50V. It offers several new features which makes it more reliable, easier to assemble and improves contact integrity as well cable strain relief.
Features and Benefits
Boot with polyurethane gland gives high protection to cable bending stresses
Branded with unique hologram guarantees genuine and authentic Neutrik product
Coloured rings and boots available for coding or identification
Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
Internal thread on shell is well protected against any damage
Male connector with improved locking recess without "window", more stringent housing increases durability
Sleek and ergonomic design, valuable and handy
Black metal housing
Operating temperature ranging between -30°C and 80°C
Certifications
IEC 61076-2-103
IEC 68-2-20
IP40 rated
UL 94 HB approved
Related links
- Neutrik Cable XLR Connector 50V Male Silver over Nickel Plating
- Neutrik Cable XLR Connector 50V Male Gold over Nickel Plating
- Neutrik Cable XLR Connector 50V Female Gold over Nickel Plating
- Neutrik Cable XLR Connector 50V Female Gold over Nickel Plating
- Neutrik Cable XLR Connector 50V Male Gold Plating
- Neutrik Cable XLR Connector 50V Male Gold over Nickel Plating
- Neutrik Cable XLR Connector 50V Female Gold Plating
- Neutrik Cable XLR Connector 50V Female Gold Plating
