Neutrik Cable XLR Connector, Straight, 50V Female, 3 Way, Gold Plating
- RS Stock No.:
- 694-9318
- Mfr. Part No.:
- NC3FM-C-B
- Brand:
- Neutrik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$43.84
(exc. GST)
$48.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $43.84 |
| 15 - 49 | $43.09 |
| 50 - 99 | $41.18 |
| 100 + | $39.68 |
*price indicative
- RS Stock No.:
- 694-9318
- Mfr. Part No.:
- NC3FM-C-B
- Brand:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Number of Contacts | 3 | |
| Product Type | XLR Connector | |
| Current | 16A | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Colour | Black | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Housing Material | Polyurethane | |
| Voltage | 50V | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Contact Material | Brass | |
| Series | NC3FM | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Number of Contacts 3 | ||
Product Type XLR Connector | ||
Current 16A | ||
Mount Type Cable | ||
Orientation Straight | ||
Colour Black | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Housing Material Polyurethane | ||
Voltage 50V | ||
Minimum Operating Temperature -30°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 80°C | ||
Contact Material Brass | ||
Series NC3FM | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- LI
ConvertCON Series
Unisex XX series connector
3 pole male and female cable connector in one housing
Select gender by sliding housing back and forth
Ideal as an emergency kit
Related links
- Neutrik Cable XLR Connector 50V Female Gold Plating
- Neutrik Cable XLR Connector 50V Female Gold over Nickel Plating
- Neutrik Cable XLR Connector 50V Female Gold Plating
- Neutrik Cable XLR Connector 50V Female Gold over Nickel Plating
- Neutrik Cable XLR Connector 50V Male Gold Plating
- Neutrik Cable XLR Connector 50V ac Male Gold Plating
- Neutrik Cable XLR Connector 50V Male Gold over Nickel Plating
- Neutrik Cable XLR Connector 50V Male Gold over Nickel Plating
