Neutrik Cable XLR Connector, Straight, 50V Male, 3 Way, Gold over Nickel Plating

Get a bulk buy discount

Add 15 more to save $1.65

View bulk pricing options

Subtotal (1 unit)*

$13.54

(exc. GST)

$14.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 793 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$13.54-
15 - 49$13.43$1.65
50 - 99$13.22$16.00
100 +$12.96$58.00

*price indicative

RS Stock No.:
880-8124
Distrelec Article No.:
142-32-864
Mfr. Part No.:
NC3MXX-B
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Number of Contacts

3

Product Type

XLR Connector

Current

16A

Mount Type

Cable

Orientation

Straight

Colour

Black

Connector Gender

Male

Contact Plating

Gold over Nickel

Housing Material

Polyurethane, Die Cast Zinc

Voltage

50V

Termination Type

Solder

Minimum Operating Temperature

-30°C

Contact Gender

Male

Maximum Operating Temperature

80°C

Contact Material

Brass

Standards/Approvals

No

Series

NC3MX

COO (Country of Origin):
LI

Neutrik XLR Connector


The Neutrik male XLR connector has three contacts with gold over nickel plating. Its has a current rating of 16A and the voltage rating of 50V. It offers several new features which makes it more reliable, easier to assemble and improves contact integrity as well cable strain relief.

Warning:

Not to be used as mains connectors

Features and Benefits


Additional ground spring contacts for better shell ground continuity

Boot with polyurethane gland gives high protection to cable bending stresses

Branded with unique hologram guarantees genuine and authentic Neutrik product

Coloured rings and boots available for coding or identification

Female connector with an improved solid metal latch which is larger and easier to handle

Female contact incorporates a solder barrier to prevent the solder running into contact mating area

Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster

Sleek and ergonomic design, valuable and handy

Unique cage design of female contact for low contact resistance and high integrity

Housing material is polyurethane (Boot), zinc die-cast (Shell)

Black in colour

Operating temperature ranging between -30°C and 80°C

Certifications


UL 94 HB approved

IP40 rated

IEC 61076-2-103

IEC 68-2-20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy