Neutrik Panel XLR Connector, Straight, 50V Male, 3 Way, Gold over Nickel Plating
- RS Stock No.:
- 694-9342
- Mfr. Part No.:
- NC3MPR-HD
- Brand:
- Neutrik
Get a bulk buy discount
Add 15 more to save $2.40
View bulk pricing optionsSubtotal (1 unit)*
$21.25
(exc. GST)
$23.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 269 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $21.25 | - |
| 15 - 49 | $21.09 | $2.40 |
| 50 - 99 | $20.48 | $38.50 |
| 100 + | $19.52 | $173.00 |
*price indicative
- RS Stock No.:
- 694-9342
- Mfr. Part No.:
- NC3MPR-HD
- Brand:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Product Type | XLR Connector | |
| Number of Contacts | 3 | |
| Mount Type | Panel | |
| Current | 16A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Nylon | |
| Minimum Operating Temperature | 30°C | |
| Voltage | 50V | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | NC3MP | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Product Type XLR Connector | ||
Number of Contacts 3 | ||
Mount Type Panel | ||
Current 16A | ||
Orientation Straight | ||
Connector Gender Male | ||
Contact Plating Gold over Nickel | ||
Housing Material Nylon | ||
Minimum Operating Temperature 30°C | ||
Voltage 50V | ||
Contact Material Brass | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series NC3MP | ||
Neutrik XLR Connector
The Neutrik 3-contacts male XLR connector has a voltage rating of 50V and a current rating of 16A. This connector has a gold over nickel plating. This XLR chassis connector is for outdoor use, weatherproof applications as well as for a wide range of industrial applications.
Features and Benefits
Dust and water ingress protected to IP65 when using mating cable connector
Fastening nut included
Sealing gasket for water tight panel mount
Certifications
IP65 rated
IP67 rated
- RS Stock No. 0405742
- Mfr. Part No. NC3MP-BAG
Each
$9.40
- RS Stock No. 0464729
- Mfr. Part No. NC3MD-L-1
Each
$8.02
- RS Stock No. 0405629
- Mfr. Part No. NC3MP
Each
$12.00
- RS Stock No. 0166210
- Mfr. Part No. NC4MD-LX
Each
$15.28
Related links
- Neutrik Panel XLR Connector 50V Male Gold over Nickel Plating
- Neutrik Panel XLR Connector 50V Male Gold over Nickel Plating
- Neutrik Panel XLR Connector 50V Male Gold over Nickel Plating
- Neutrik Panel XLR Connector 50V Male Silver over Nickel Plating
- Neutrik Panel XLR Connector 50V Male Gold Plating
- Neutrik Panel XLR Connector 50V Male Silver over Nickel Plating
- Neutrik Panel XLR Connector 50V Male Silver over Nickel Plating
- Neutrik Panel XLR Connector 50V Male Silver over Nickel Plating












