Neutrik Panel XLR Connector, Straight, 50V Male, 4 Way, Silver over Nickel Plating
- RS Stock No.:
- 405-786
- Distrelec Article No.:
- 142-19-056
- Mfr. Part No.:
- NC4MP-BAG
- Brand:
- Neutrik
Get a bulk buy discount
Add 25 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$7.37
(exc. GST)
$8.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $7.37 | - |
| 25 - 124 | $7.31 | - |
| 125 + | $6.59 | 10% |
*price indicative
- RS Stock No.:
- 405-786
- Distrelec Article No.:
- 142-19-056
- Mfr. Part No.:
- NC4MP-BAG
- Brand:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Product Type | XLR Connector | |
| Number of Contacts | 4 | |
| Mount Type | Panel | |
| Current | 10A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Contact Plating | Silver over Nickel | |
| Housing Material | Nylon | |
| Voltage | 50V | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Series | NC4MP | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Product Type XLR Connector | ||
Number of Contacts 4 | ||
Mount Type Panel | ||
Current 10A | ||
Orientation Straight | ||
Connector Gender Male | ||
Contact Plating Silver over Nickel | ||
Housing Material Nylon | ||
Voltage 50V | ||
Minimum Operating Temperature -30°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Male | ||
Contact Material Brass | ||
Series NC4MP | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- LI
P Series XLR Panel Connectors
Precision engineered audio connectors. Their construction ensures reliable connection for both power and low level signal circuitry. Connector/Cable assembly is straightforward employing a minimal number of parts (no assembly screws used). Parts are polarised and securely fitted thereby eliminating connector noise. Available in either nickel or black chrome finishes. A latch secures mated connectors. Suitable hole punches for panel mounting parts: For type MP stock no.543-591 and for type FP1 stock no. 543-579.
Identification boots supplied in a bag of 9 colours, Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black.
Identification collars in a bag of 10 colours: Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black, Black only.
Warning
Not to be used as mains connectors
- RS Stock No. 0166210
- Mfr. Part No. NC4MD-LX
Each
$15.28
- RS Stock No. 0405663
- Mfr. Part No. NC4MP
Each
$17.97
- RS Stock No. 6949346
- Mfr. Part No. NC4MPR-HD
Each
$37.88
- RS Stock No. 0464741
- Mfr. Part No. NC4MD-L-1
Each
$16.08
Related links
- Neutrik Panel XLR Connector 50V Male Silver over Nickel Plating
- Neutrik Panel XLR Connector 50V Male Silver over Nickel Plating
- Neutrik Panel XLR Connector 50V Male Silver over Nickel Plating
- Neutrik Panel XLR Connector 50V Female Silver over Nickel Plating
- Neutrik Panel XLR Connector 50V Male Gold over Nickel Plating
- Neutrik Panel XLR Connector 50V Male Silver over Nickel Plating
- Neutrik Panel XLR Connector 50V Male Gold over Nickel Plating
- Neutrik Panel XLR Connector 50V Male Silver over Nickel Plating












