Neutrik Panel XLR Connector, Straight, 50V Male, 5 Way, Gold Plating

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$16.64

(exc. GST)

$18.30

(inc. GST)

RS Stock No.:
899-7450
Distrelec Article No.:
142-33-284
Mfr. Part No.:
NC5MD-L-B-1
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Product Type

XLR Connector

Number of Contacts

5

Mount Type

Panel

Current

7.5A

Orientation

Straight

Connector Gender

Male

Colour

Black

Contact Plating

Gold

Housing Material

Zinc

Voltage

50V

Minimum Operating Temperature

80°C

Termination Type

Solder

Contact Gender

Male

Contact Material

Brass

Maximum Operating Temperature

80°C

Series

NC5MD

Standards/Approvals

No

DL Series XLR Chassis Connectors


Brought to you by Neutrik, these panel mounted XLR connectors may be mounted in either the front or rear of a panel. With a simple screw mount frame, these XLR connectors are easy to install, and feature a locking mechanism that ensures a reliable mating. Sometimes known as a cannon jack, these XLR connectors are ideal for studio and stage applications.

Warning

Not to be used as mains connectors

Each (In a Bag of 2)
$10.955
Each (In a Bag of 2)
$11.095
  • RS Stock No. 0204850
  • Mfr. Part No. 400EP18A
Each
$26.38
Each (In a Bag of 2)
$11.035

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy