Neutrik Panel XLR Connector, Straight, 50V Male, 4 Way, Gold over Nickel Plating
- RS Stock No.:
- 694-9346
- Mfr. Part No.:
- NC4MPR-HD
- Brand:
- Neutrik
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$28.54
(exc. GST)
$31.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 235 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $28.54 | - |
| 15 - 49 | $28.22 | 1% |
| 50 - 99 | $27.23 | 4% |
| 100 + | $26.15 | 8% |
*price indicative
- RS Stock No.:
- 694-9346
- Mfr. Part No.:
- NC4MPR-HD
- Brand:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Number of Contacts | 4 | |
| Product Type | XLR Connector | |
| Current | 10A | |
| Mount Type | Panel | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Nylon | |
| Voltage | 50V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Series | NC4MPR | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Number of Contacts 4 | ||
Product Type XLR Connector | ||
Current 10A | ||
Mount Type Panel | ||
Orientation Straight | ||
Connector Gender Male | ||
Contact Plating Gold over Nickel | ||
Housing Material Nylon | ||
Voltage 50V | ||
Termination Type Solder | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Male | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Series NC4MPR | ||
XX Series Heavy Duty Chassis Connectors
Heavy Duty sealed male XLR chassis connector for outdoor use
Dust and water ingress protected to IP65 when using mating cable connector
Fastening nut included
- RS Stock No. 2489844
- Mfr. Part No. RRX3M-Z-001-0
Each
$5.63
- RS Stock No. 6660585
- Mfr. Part No. AC7MJ
Each
$24.43
Related links
- Neutrik Panel XLR Connector 50V Male Gold over Nickel Plating
- Neutrik Panel XLR Connector 50V Male Gold over Nickel Plating
- Neutrik Panel XLR Connector 50V Male Silver over Nickel Plating
- Neutrik Panel XLR Connector 50V Male Silver over Nickel Plating
- Neutrik Panel XLR Connector 50V Male Silver over Nickel Plating
- Neutrik Panel XLR Connector 50V Male Silver over Nickel Plating
- Neutrik Panel XLR Connector 50V Male Silver over Nickel Plating
- Neutrik Panel XLR Connector 50V Female Gold over Nickel Plating












