Neutrik Panel XLR Connector, Straight, 50V Male, 6 Way, Silver over Nickel Plating
- RS Stock No.:
- 166-333
- Distrelec Article No.:
- 302-14-728
- Mfr. Part No.:
- NC6MD-LX
- Brand:
- Neutrik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$25.85
(exc. GST)
$28.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 287 unit(s) ready to ship from another location
- Plus 130 unit(s) shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $25.85 |
| 15 - 49 | $25.54 |
| 50 - 99 | $24.76 |
| 100 + | $24.11 |
*price indicative
- RS Stock No.:
- 166-333
- Distrelec Article No.:
- 302-14-728
- Mfr. Part No.:
- NC6MD-LX
- Brand:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Number of Contacts | 6 | |
| Product Type | XLR Connector | |
| Mount Type | Panel | |
| Current | 7.5A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Contact Plating | Silver over Nickel | |
| Housing Material | Nylon | |
| Voltage | 50V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Series | NC6MD | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Number of Contacts 6 | ||
Product Type XLR Connector | ||
Mount Type Panel | ||
Current 7.5A | ||
Orientation Straight | ||
Connector Gender Male | ||
Contact Plating Silver over Nickel | ||
Housing Material Nylon | ||
Voltage 50V | ||
Termination Type Solder | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Male | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Series NC6MD | ||
- COO (Country of Origin):
- LI
DLX Series Chassis Connectors
All metal housing gives greater overall RF protection and shielding
Duplex ground contact improves contact integrity between chassis and cable connector
Warning
Not to be used as mains connectors
Related links
- Neutrik Panel XLR Connector 50V Male Silver over Nickel Plating
- Neutrik Panel XLR Connector 50V Male Silver over Nickel Plating
- Neutrik Panel XLR Connector 50V Male Silver over Nickel Plating
- Neutrik Panel XLR Connector 50V Male Silver over Nickel Plating
- Neutrik Panel XLR Connector 50V Female Silver over Nickel Plating
- Neutrik Panel XLR Connector 50V Female Silver over Nickel Plating
- Neutrik Panel XLR Connector 50V Female Silver over Nickel Plating
- Neutrik Panel XLR Connector 50V Female Silver over Nickel Plating
