Neutrik Cable XLR Connector, Straight, 50V Female, 3 Way, Gold Alloy over Nickel Plating

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$32.31

(exc. GST)

$35.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$32.31-
15 - 49$31.881%
50 - 99$30.794%
100 +$29.528%

*price indicative

RS Stock No.:
694-9333
Mfr. Part No.:
NC3FXX-HD-D
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Number of Contacts

3

Product Type

XLR Connector

Current

16A

Mount Type

Cable

Orientation

Straight

Connector Gender

Female

Contact Plating

Gold Alloy over Nickel

Housing Material

Nylon

Voltage

50V

Minimum Operating Temperature

-30°C

Termination Type

Solder

Maximum Operating Temperature

80°C

Contact Gender

Female

Contact Material

Bronze

Series

NC3FX

Standards/Approvals

No

XX Series Heavy Duty Connectors


Heavy Duty cable connector for outdoor use

Dust and water protected to IP67 in mated condition

Chuck type strain relief system for secure clamping of cables

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy