RS PRO IEC C15 to AS/NZS 3112 Power Cable, 2.5 m Black Rubber
- RS Stock No.:
- 558-965
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$49.18
(exc. GST)
$54.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 227 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $49.18 | - |
| 10 + | $45.22 | 8% |
*price indicative
- RS Stock No.:
- 558-965
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | IEC C15 | |
| Product Type | Power Cable | |
| Connector Type B | AS/NZS 3112 | |
| Mains Socket Type | Straight | |
| Mains Plug Type | AS3112 | |
| Cable Length | 2.5m | |
| Voltage | 250V ac | |
| Jacket Colour | Black | |
| Jacket Material | Rubber | |
| Standards/Approvals | CE, EN/IEC 60320, ENEC, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, HAR, RoHS, SAA, SAA/3 AS3112, UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A IEC C15 | ||
Product Type Power Cable | ||
Connector Type B AS/NZS 3112 | ||
Mains Socket Type Straight | ||
Mains Plug Type AS3112 | ||
Cable Length 2.5m | ||
Voltage 250V ac | ||
Jacket Colour Black | ||
Jacket Material Rubber | ||
Standards/Approvals CE, EN/IEC 60320, ENEC, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, HAR, RoHS, SAA, SAA/3 AS3112, UKCA | ||
RS PRO 2.5 m Power Cable, IEC C15M to AS/NZS 3112
This RS PRO power cable is designed for reliable electrical connections in various industrial and commercial settings. With a length of 2.5 metres, it provides flexibility and ease of use in connecting equipment to power sources. The cable supports a current rating of 15 A and a voltage of 250 V, making it suitable for high-demand applications.
Features and Benefits
Cable Length: 2.5 metres for extended reach and flexibility.
Connector Type A: IEC C15M ensures compatibility with a wide range of devices.
Connector Type B: AS/NZS 3112 for secure and reliable connections.
Current Rating: 15 A to support high-demand electrical applications.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Rubber for enhanced durability and protection.
Mains Socket Type: Straight for straightforward installation.
Connector Type A: IEC C15M ensures compatibility with a wide range of devices.
Connector Type B: AS/NZS 3112 for secure and reliable connections.
Current Rating: 15 A to support high-demand electrical applications.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Rubber for enhanced durability and protection.
Mains Socket Type: Straight for straightforward installation.
Applications
Industrial machinery
Commercial electrical systems
Data centres
Commercial electrical systems
Data centres
Additional Information
Complies with CE, EN/IEC 60320, ENEC standards
Meets EU Directives 2002/95/EC, 2002/96/EC - WEEE, 2003/11/EC
Certified to HAR, RoHS, SAA, SAA/3 AS3112, UKCA standards
Meets EU Directives 2002/95/EC, 2002/96/EC - WEEE, 2003/11/EC
Certified to HAR, RoHS, SAA, SAA/3 AS3112, UKCA standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO IEC C15 2.5 m Black Rubber
- RS PRO IEC C13 Straight Power Cord, 2.5 m Black Polyvinyl Chloride
- RS PRO IEC C13 to IEC C14 Power Cord, 2.5 m Black Polyvinyl Chloride
- RS PRO IEC C13 to AS/NZS 3112 Power Cord, 2.5 m Black Polyvinyl Chloride
- RS PRO Straight to CEE 7/7 2.5 m Black Polyvinyl Chloride
- RS PRO Straight 2.5 m Black Polyvinyl Chloride
- APC IEC C13 to IEC C14 Power Cord, 2.5 m Black Netshelter PDU
- Schurter IEC C13 2.5 m Black Polyvinyl Chloride 6004.0215












