Nebo LED Torch Grey Rechargeable 2000 lm, 5.3 in
- RS Stock No.:
- 626-089
- Mfr. Part No.:
- NEB-POC-0014-G
- Brand:
- Nebo
Subtotal (1 unit)*
$126.94
(exc. GST)
$139.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 197 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.94 |
*price indicative
- RS Stock No.:
- 626-089
- Mfr. Part No.:
- NEB-POC-0014-G
- Brand:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Lamp Type | LED | |
| Luminous Flux | 2000lm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Length | 5.3in | |
| Colour | Grey | |
| LED Luminosity | 2000 lm | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Lamp Type LED | ||
Luminous Flux 2000lm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Length 5.3in | ||
Colour Grey | ||
LED Luminosity 2000 lm | ||
- COO (Country of Origin):
- CN
NEBO EDGE 2K TORCH
The EDGE 2K is a 2,000-lumen, Compact tactical flashlight with a unique form factor. This USB-C rechargeable light features dual high-power LEDs, a rear-mounted power button and a Dynamic Dial that allows for easy, one-handed control of the 5 light modes.
Features and Benefits
• USB-C rechargeable
• Smart Power Control™ (SPC)
• Direct-to-Low
• 4 LED power, battery, and charging indicator
• Ergonomic Tac-Grip™ texture
• Anodized aircraft-grade aluminium
• Water and impact-resistant (IPX6)
• Steel pocket clip
• Smart Power Control™ (SPC)
• Direct-to-Low
• 4 LED power, battery, and charging indicator
• Ergonomic Tac-Grip™ texture
• Anodized aircraft-grade aluminium
• Water and impact-resistant (IPX6)
• Steel pocket clip
Modes
• Turbo (2,000 lumens): 30 second intervals* / 144 meters
• High (1,000lumens): 2 hours / 106 meters
• Medium (250 lumens): 5 hours / 57 meters
• Low (25 lumens): 25 hours / 17 meters
• Defensive Strobe: 1.5 hours
• High (1,000lumens): 2 hours / 106 meters
• Medium (250 lumens): 5 hours / 57 meters
• Low (25 lumens): 25 hours / 17 meters
• Defensive Strobe: 1.5 hours
Included Accessories
USB-C to USB-A charging cable
Battery Information
Powered by fitted rechargeable battery Li-ion 801990 1600mAh 3.7v. Recharge time: 3 hours @ 1A, 6 hours @ 0.5A
NEBO - UNLIMITED POSSIBILITIES
At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the worlds best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
Warning
• Only use this device for intended purpose.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
Related links
- Nebo LED Pocket Torch Blue Rechargeable 420 lm, 3.5 in
- Nebo LED Pocket Torch Black Rechargeable 420 lm, 3.5 in
- Nebo LED Pocket Torch Red Rechargeable 420 lm, 3.5 in
- Nebo LED Torch Grey Rechargeable 2000 lm, 110 mm
- Nebo LED Pocket Torch Black Rechargeable 250 lm, 102.87 mm
- Nebo LED Pocket Torch Black Rechargeable 150 lm, 100 mm
- Nebo LED Torch Black Rechargeable 2000 lm, 244 mm
- Nebo LED LED Torch Black 500 lm, 133 mm
