Nebo LED Pen Torch Black Rechargeable 500 lm, 165 mm
- RS Stock No.:
- 683-271
- Mfr. Part No.:
- NEB-POC-1000-G
- Brand:
- Nebo
Subtotal (1 unit)*
$83.73
(exc. GST)
$92.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 103 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.73 |
*price indicative
- RS Stock No.:
- 683-271
- Mfr. Part No.:
- NEB-POC-1000-G
- Brand:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Product Type | Pen Torch | |
| Rechargeable | Yes | |
| Plug Type | USB | |
| Lamp Type | LED | |
| Luminous Flux | 500lm | |
| Hazardous Area Certification | No | |
| Series | NEB-POC | |
| Standards/Approvals | RoHS | |
| Length | 165mm | |
| Colour | Black | |
| LED Luminosity | 500 lumens | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Product Type Pen Torch | ||
Rechargeable Yes | ||
Plug Type USB | ||
Lamp Type LED | ||
Luminous Flux 500lm | ||
Hazardous Area Certification No | ||
Series NEB-POC | ||
Standards/Approvals RoHS | ||
Length 165mm | ||
Colour Black | ||
LED Luminosity 500 lumens | ||
- COO (Country of Origin):
- CN
NEBO INSPECTOR 500+ FLEX RECHARGABLE TORCH
The INSPECTOR 500+ is a powerful 500 lumen, rechargeable, waterproof (IPX7) penlight and expandable area light. The INSPECTOR 500+ is equipped with a powerful magnetic base, steel clip, 4 light modes and features Flex-Power Technology, which allows the light to be powered by rechargeable or AAA batteries.
Features and Benefits
• Rechargeable
• Flex-Power™ Technology
• Smart Power Control
• Direct-to-Low
• Steel belt/pocket clip
• Anodised aircraft-grade aluminium
• Waterproof (IPX7) and impact-resistant
• Powerful magnetic base
• Battery charging indicator
• Flex-Power™ Technology
• Smart Power Control
• Direct-to-Low
• Steel belt/pocket clip
• Anodised aircraft-grade aluminium
• Waterproof (IPX7) and impact-resistant
• Powerful magnetic base
• Battery charging indicator
Modes
• Turbo (400 lumens) - 30 sec / 16 meters
• High (200 lumens) - 3.5 hours / 11 meters
• Low (20 lumens) - 8 hours / 6 meters
• Strobe (200 lumens) - 2.5 hours / 11 meters
• High (200 lumens) - 3.5 hours / 11 meters
• Low (20 lumens) - 8 hours / 6 meters
• Strobe (200 lumens) - 2.5 hours / 11 meters
Included Accessories
• Micro USB to USB charging cable (Included)
Battery Information
• Powered by Lithium Ion, 10850 750mAh rechargeable battery
NEBO - UNLIMITED POSSIBILITIES
At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the worlds best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
Warning
• Only use this device for intended purpose.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
Related links
- Nebo LED Pen Torch Black Rechargeable 500 lm, 162 mm
- Nebo LED Pen Torch Grey 100 lm, 101.6 mm
- Nebo LED Torch Black Rechargeable 500 lm, 160 mm
- Nebo LED Torch Black Rechargeable 500 lm, 182 mm
- Nebo LED Torch Black Rechargeable 500 lm, 195 mm
- Nebo LED Torch Black Rechargeable 780 lm, 172 mm
- Nebo LED Pocket Torch Black Rechargeable 420 lm, 3.5 in
- Nebo LED Torch Grey Rechargeable 1000 lm, 254 mm
