Gedore, 30 mm Jaw Capacity Adjustable Spanner, 255mm Overall, Metal Handle

Subtotal (1 unit)*

$56.52

(exc. GST)

$62.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.52

*price indicative

RS Stock No.:
847-7940
Mfr. Part No.:
6380720
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Wrench

Jaw Capacity

30 mm

Wrench Type

Adjustable Spanner

Overall Length

255mm

Handle Type

Metal

Finish

Phosphate

Material

Vanadium Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

GEDORE Wrench, Size 10, Vanadium Steel Material - 60 P Series - 6380720


Securing or removing your nuts and bolts is a breeze with this wrench from GEDORE. As it's adjustable, you can set it to fit fasteners of different sizes, making it a jack-of-all-trades for your toolkit. Thanks to its jaw capacity of 0 to 30mm, this handy tool can tackle your small and large components. Its hard-wearing vanadium steel construction means it can stand up to heat and impact in harsh environments. For a smooth finish, count on the robust phosphate coating to keep this workmate bright and corrosion-free.

Features & Benefits


• Compact length of 255mm for portability

• Pre-cut hole means you can hang it up for easy storage

Applications


• Automotive engineering

• Electrical cabinets

• Plumbing

• DIY repairs

How do I adjust this wrench?


You can adjust the jaw capacity of this wrench in no time using the built-in opening scale on its face.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy