Bahco, 150 → 230 mm Jaw Capacity Adjustable Spanner, 465mm Overall, Long Handle

Subtotal (1 unit)*

$208.65

(exc. GST)

$229.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$208.65

*price indicative

RS Stock No.:
281-9172
Mfr. Part No.:
4106-150-230
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Wrench Type

Adjustable Spanner

Jaw Capacity

150 → 230 mm

Product Type

Wrench

Overall Length

465mm

Handle Type

Long

Finish

Matt Chrome

Material

Steel

Standards/Approvals

ANSI/ESD S20.20:2021

RoHS Status: Exempt

COO (Country of Origin):
TW

Bahco Wrench, 150-230mm Jaw Capacity, 465mm Overall Length - 4106-150-230


This adjustable wrench is a versatile and essential tool for professionals in the automation, electronics, electrical, and mechanical sectors. Designed with a large jaw capacity of 150 to 230mm, it measures 465mm in overall length, making it suitable for various applications. The wrench features a flexible head and boasts a Durable construction from high-performance alloy steel, complemented by a matt chrome finish.

Features & Benefits


• Flexible head allows for easy access to tight spaces
• Hook design effectively removes rings, collars, and locknuts
• High-performance alloy steel offers durability and longevity
• Chrome-plated micro-matte finish ensures a quality surface
• Long handle provides excellent leverage and comfort
• Suitable for heavy-duty tasks with a substantial jaw capacity

Applications


• Used for adjusting and loosening oversized fasteners
• Ideal for precision work in automotive repair
• Utilised in electrical installations requiring tight fittings
• Perfect for handling plumbing with confidence

How does the flexible design improve usability in confined spaces?


The wrench's flexible head enables optimal manoeuvrability, allowing access to screws and fittings in tight or awkward spaces, enhancing efficiency in challenging environments.

What advantages does the alloy steel material provide for this tool?


Alloy steel contributes significantly to the wrench's toughness and resistance to wear, ensuring it maintains performance under demanding conditions while also being lightweight.

Can the hook feature assist in specific mechanical tasks?


Yes, the hook design is particularly beneficial when dealing with locknuts, collars, and similar fasteners, providing a reliable grip that simplifies assembly and disassembly processes.

Is the handle designed for prolonged use?


The long handle not only offers better leverage but also ensures a comfortable grip during extended tasks, reducing the risk of hand fatigue when used for lengthy periods.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy