SAM, 26 mm Jaw Capacity Ratchet Combination Spanner, 360mm Overall, Long Handle

Subtotal (1 unit)*

$61.06

(exc. GST)

$67.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.06

*price indicative

RS Stock No.:
282-8581
Mfr. Part No.:
53-26-L
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Wrench

Jaw Capacity

26 mm

Wrench Type

Ratchet Combination Spanner

Non-Sparking

No

Overall Length

360mm

Handle Type

Long

Finish

Chrome

VDE/1000V Approved

No

Material

Chrome Vanadium Steel

Standards/Approvals

NF ISO 691, NF ISO 3318, ISO 3318, ISO 691, ISO 7738, ISO 1711-1, DIN ISO 691, DIN ISO 1711-1, NF ISO 1711-1, NF ISO 7738

RoHS Status: Exempt

COO (Country of Origin):
IN
The SAM Wrench is a long offset combination wrench. It has long counter cranked head its large clearance makes it possible to pass an obstacle even close to the nut to be worked on.

Satin chrome plate finish

Allows to pass in confined spaces

12 flat with Surface Drive profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy