SAM Pipe Wrench, 600 mm Overall, 10mm Jaw Capacity, Long Handle
- RS Stock No.:
- 282-8273
- Mfr. Part No.:
- 2229-10
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8273
- Mfr. Part No.:
- 2229-10
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Wrench is a long articulated 10 mm wrench. This wrench has a length of 600 mm and weight of 410 g.
Compliance to NF ISO 691
T shaped wrench
T shaped wrench
- RS Stock No. 2508565
- Mfr. Part No. FMHT13127-0
Each
$93.17
- RS Stock No. 2508563
- Mfr. Part No. FMHT13125-0
Each
$63.56
- RS Stock No. 2508564
- Mfr. Part No. FMHT13126-0
Each
$83.66
- RS Stock No. 0673912
- Mfr. Part No. 1600A02W3V
Each
$132.11
Related links
- SAM Pipe Wrench 90 mm Jaw Capacity
- SAM Pipe Wrench, 600 mm Overall Non-Sparking
- SAM 632-10-FME 1-Piece Pipe Wrench 10mm Jaw
- Irwin Pipe Wrench 63 mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench 76 mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench 60 mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench 90 mm Jaw Capacity, Metal Handle
- BETA Pipe Wrench 90 mm Jaw Capacity












