Bahco, 50 → 120 mm Jaw Capacity Adjustable Spanner, 295mm Overall, Long Handle

Subtotal (1 unit)*

$123.97

(exc. GST)

$136.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.97

*price indicative

RS Stock No.:
281-9174
Mfr. Part No.:
4106-50-120
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Jaw Capacity

50 → 120 mm

Product Type

Wrench

Wrench Type

Adjustable Spanner

Overall Length

295mm

Handle Type

Long

Finish

Matt Chrome

Material

Steel

Standards/Approvals

ANSI/ESD S20.20:2021

RoHS Status: Exempt

COO (Country of Origin):
TW

Bahco Wrench, 50mm Jaw Capacity, 295mm Overall Length - 4106-50-120


This adjustable wrench is designed for professional use, featuring a flexible head and a jaw capacity that accommodates sizes from 50mm to 120mm. With an overall length of 295mm, this long-handled wrench allows for enhanced leverage and access to tight spaces, making it an essential tool for various applications in the automation, electronics, electrical, and mechanical industries.

Features & Benefits


• Flexible head easily manoeuvres in confined spaces
• Designed for removing rings, collars, and lock nuts
• Comfortable use with a high-performance alloy steel handle
• Durable matt chrome finish offers a high-quality surface
• Lightweight design at just 205g for easy handling

Applications


• Ideal for maintenance tasks in mechanical engineering
• Suitable for assembly work in electronic devices
• Used in automotive repairs where space is limited
• Perfect for precise adjustments in electrical installations

How does the flexible head improve usability in tight spots?


The flexible head allows for articulation in narrow spaces, making it easier to reach fasteners that may be obstructed. This enhances productivity and precision in environments where access is often limited.

What materials are used in the construction of this tool?


The tool is constructed from high-performance alloy steel, which ensures durability and resistance to wear over time. This material choice also contributes to the overall strength and reliability of the wrench.

What finish does the tool have and what are its advantages?


The matt chrome finish provides a high-quality surface that resists corrosion and wear, ensuring longevity and maintaining the tool's appearance. This finish also reduces glare during use, improving visibility in various lighting conditions.

How does the long handle design benefit performance?


The long handle design increases leverage, making it easier to apply greater torque without straining. This feature is particularly beneficial when dealing with tight or stubborn fittings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy