SAM, 15 mm Jaw Capacity Ratchet Combination Spanner, 195mm Overall, Long Handle
- RS Stock No.:
- 282-8577
- Mfr. Part No.:
- 53-15-L
- Brand:
- SAM
Subtotal (1 unit)*
$28.60
(exc. GST)
$31.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.60 |
*price indicative
- RS Stock No.:
- 282-8577
- Mfr. Part No.:
- 53-15-L
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench | |
| Jaw Capacity | 15 mm | |
| Wrench Type | Ratchet Combination Spanner | |
| Non-Sparking | No | |
| Overall Length | 195mm | |
| Handle Type | Long | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF ISO 691, DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, ISO 3318, ISO 691, ISO 7738, NF ISO 1711-1, NF ISO 3318, NF ISO 7738 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench | ||
Jaw Capacity 15 mm | ||
Wrench Type Ratchet Combination Spanner | ||
Non-Sparking No | ||
Overall Length 195mm | ||
Handle Type Long | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals NF ISO 691, DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, ISO 3318, ISO 691, ISO 7738, NF ISO 1711-1, NF ISO 3318, NF ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Wrench is a long offset combination wrench. It has long counter cranked head its large clearance makes it possible to pass an obstacle even close to the nut to be worked on.
Satin chrome plate finish
Allows to pass in confined spaces
12 flat with Surface Drive profile
Related links
- SAM Ratchet Combination Spanner 9 mm Jaw Capacity, Long Handle
- SAM Ratchet Combination Spanner 26 mm Jaw Capacity, Long Handle
- SAM Ratchet Combination Spanner 18 mm Jaw Capacity, Standard Handle
- SAM Ratchet Combination Spanner 14 mm Jaw Capacity, Standard Handle
- SAM Ratchet Combination Spanner 6 mm Jaw Capacity, Standard Handle
- SAM Ratchet Combination Spanner 55 mm Jaw Capacity, Standard Handle
- SAM Ratchet Combination Spanner 16 mm Jaw Capacity, Standard Handle
- SAM Ratchet Combination Spanner 11 mm Jaw Capacity, Standard Handle
