SAM, 9 mm Jaw Capacity Ratchet Combination Spanner, 140mm Overall, Long Handle
- RS Stock No.:
- 282-8587
- Mfr. Part No.:
- 53-9-L
- Brand:
- SAM
Subtotal (1 unit)*
$21.14
(exc. GST)
$23.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.14 |
*price indicative
- RS Stock No.:
- 282-8587
- Mfr. Part No.:
- 53-9-L
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Ratchet Combination Spanner | |
| Jaw Capacity | 9 mm | |
| Product Type | Wrench | |
| Non-Sparking | No | |
| Overall Length | 140mm | |
| Handle Type | Long | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 3318, DIN ISO 691, ISO 7738, ISO 1711-1, NF ISO 7738, DIN ISO 1711-1, NF ISO 691, NF ISO 3318, NF ISO 1711-1, ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Ratchet Combination Spanner | ||
Jaw Capacity 9 mm | ||
Product Type Wrench | ||
Non-Sparking No | ||
Overall Length 140mm | ||
Handle Type Long | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 3318, DIN ISO 691, ISO 7738, ISO 1711-1, NF ISO 7738, DIN ISO 1711-1, NF ISO 691, NF ISO 3318, NF ISO 1711-1, ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Set of 9 offset combination wrenches offers counter cranked long head. Its large clearance allows an obstacle to pass even close to the nut to be handled.
Satin chrome plate finish
Used to apply high torque values
Related links
- SAM Ratchet Combination Spanner 15 mm Jaw Capacity, Long Handle
- SAM Ratchet Combination Spanner 26 mm Jaw Capacity, Long Handle
- SAM Ratchet Combination Spanner 10 mm Jaw Capacity, Comfort Grip Handle
- SAM Ratchet Combination Spanner 18 mm Jaw Capacity, Standard Handle
- SAM Ratchet Combination Spanner 14 mm Jaw Capacity, Standard Handle
- SAM Ratchet Combination Spanner 6 mm Jaw Capacity, Standard Handle
- SAM Ratchet Combination Spanner 55 mm Jaw Capacity, Standard Handle
- SAM Ratchet Combination Spanner 16 mm Jaw Capacity, Standard Handle
