Bahco, 19 → 50 mm Jaw Capacity Adjustable Spanner, 175mm Overall, Long Handle
- RS Stock No.:
- 281-9173
- Mfr. Part No.:
- 4106-19-50
- Brand:
- Bahco
Subtotal (1 unit)*
$69.84
(exc. GST)
$76.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.84 |
*price indicative
- RS Stock No.:
- 281-9173
- Mfr. Part No.:
- 4106-19-50
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Wrench Type | Adjustable Spanner | |
| Jaw Capacity | 19 → 50 mm | |
| Product Type | Wrench | |
| Overall Length | 175mm | |
| Handle Type | Long | |
| Finish | Matt Chrome | |
| Material | Steel | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Wrench Type Adjustable Spanner | ||
Jaw Capacity 19 → 50 mm | ||
Product Type Wrench | ||
Overall Length 175mm | ||
Handle Type Long | ||
Finish Matt Chrome | ||
Material Steel | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco Wrench, 19mm Jaw Capacity, 175mm Overall Length - 4106-19-50
This adjustable hook wrench is designed for versatility, featuring a jaw capacity of 19mm to 50mm and an overall length of 175mm. Constructed from high-performance alloy steel, this Durable spanner is finished with a refined matte chrome for enhanced resistance and aesthetics. The long handle provides added leverage, making it a valuable tool in various industrial applications.
Features & Benefits
• Flex head design allows easy access in tight spaces
• Hook feature aids in securely gripping rings and collars
• Comfortable long handle improves user control and reduces fatigue
• High-performance alloy steel construction ensures longevity and strength
• Chrome-plated micro-matte finish offers a high-quality surface
• Lightweight design at 103g facilitates ease of use during extended tasks
• Hook feature aids in securely gripping rings and collars
• Comfortable long handle improves user control and reduces fatigue
• High-performance alloy steel construction ensures longevity and strength
• Chrome-plated micro-matte finish offers a high-quality surface
• Lightweight design at 103g facilitates ease of use during extended tasks
Applications
• Used for securing and loosening lock nuts in mechanical assemblies
• Ideal for maintenance and repair tasks in automation systems
• Suitable for disassembling electrical components and equipment
• Valuable for adjusting fittings in plumbing and HV AC installations
• Ideal for maintenance and repair tasks in automation systems
• Suitable for disassembling electrical components and equipment
• Valuable for adjusting fittings in plumbing and HV AC installations
How does the long handle benefit usage in confined areas?
The long handle provides enhanced leverage, making it easier to apply force even in tight spaces without compromising grip or control.
What materials can the tool effectively manage without damage?
The alloy steel construction allows the tool to handle various metals, ensuring durability and preventing wear during intensive tasks.
Can this wrench adapt to both metric and imperial sizes?
The adjustable jaw capacity enables adaptation to different sizes, making it suitable for various applications, including both metric and imperial fittings.
What is the significance of the chrome finish on this tool?
The chrome finish adds protection against corrosion and wear, contributing to the tool's longevity and maintaining its professional appearance over time.
- RS Stock No. 2819174
- Mfr. Part No. 4106-50-120
Each
$123.97
- RS Stock No. 2245739
- Mfr. Part No. 05020104001
Each
$219.42
- RS Stock No. 2726383
- Mfr. Part No. AC28VS
Each
$62.93
- RS Stock No. 2726382
- Mfr. Part No. AC26VS
Each
$52.32
Related links
- Bahco Adjustable Spanner 50 to 120 mm Jaw Capacity, Long Handle
- Bahco Adjustable Spanner 150 to 230 mm Jaw Capacity, Long Handle
- Bahco Adjustable Spanner 41 mm Jaw Capacity, Long Handle
- Bahco Adjustable Spanner 30 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Adjustable Spanner 13 mm Jaw Capacity, Adjustable Handle
- SAM Adjustable Spanner 13 mm Jaw Capacity, Comfortable Handle Handle
- Bahco Adjustable Spanner 32 mm Jaw Capacity, Comfort Grip Handle
- Bahco Adjustable Spanner 34 mm Jaw Capacity, Metal Handle Non-Sparking












