Crescent, 38 mm Jaw Capacity Adjustable Spanner, 300mm Overall, Polished Chrome Handle
- RS Stock No.:
- 272-6376
- Mfr. Part No.:
- AC212VS
- Brand:
- Crescent
Subtotal (1 unit)*
$93.71
(exc. GST)
$103.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.71 |
*price indicative
- RS Stock No.:
- 272-6376
- Mfr. Part No.:
- AC212VS
- Brand:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Wrench Type | Adjustable Spanner | |
| Product Type | Wrench | |
| Jaw Capacity | 38 mm | |
| Overall Length | 300mm | |
| Non-Sparking | No | |
| Handle Type | Polished Chrome | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Wrench Type Adjustable Spanner | ||
Product Type Wrench | ||
Jaw Capacity 38 mm | ||
Overall Length 300mm | ||
Non-Sparking No | ||
Handle Type Polished Chrome | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Crescent adjustable wrench that has open wide to work on fasteners that would need the next larger size standard adjustable. It has larger knurl provides a tighter jaw fit, is easier to adjust and is less likely to bind up.
Resists rust and corrosion
Tough and durable
Related links
- Crescent Adjustable Spanner 62 mm Jaw Capacity, Polished Chrome Handle
- Crescent Adjustable Spanner 28.5 mm Jaw Capacity, Polished Chrome Handle
- Crescent Adjustable Spanner 12.7 mm Jaw Capacity, Polished Chrome Handle
- Crescent Adjustable Spanner 52.3 mm Jaw Capacity, Polished Chrome Handle
- Crescent Adjustable Spanner 42.8 mm Jaw Capacity, Polished Chrome Handle
- Crescent Adjustable Spanner 10 mm Jaw Capacity, Polished Chrome Handle
- Crescent Adjustable Spanner 28.5 mm Jaw Capacity, Polished Chrome Handle
- Facom Adjustable Spanner 100 mm Jaw Capacity, Polished Chrome Handle
