Crescent, 38 mm Jaw Capacity Adjustable Spanner, 254mm Overall
- RS Stock No.:
- 272-6384
- Mfr. Part No.:
- ATWJ210VS
- Brand:
- Crescent
Subtotal (1 unit)*
$82.31
(exc. GST)
$90.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.31 |
*price indicative
- RS Stock No.:
- 272-6384
- Mfr. Part No.:
- ATWJ210VS
- Brand:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Product Type | Wrench | |
| Wrench Type | Adjustable Spanner | |
| Jaw Capacity | 38 mm | |
| Overall Length | 254mm | |
| Non-Sparking | No | |
| Finish | Black Phosphate | |
| VDE/1000V Approved | No | |
| Material | Alloy Steel | |
| Standards/Approvals | ASME | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Product Type Wrench | ||
Wrench Type Adjustable Spanner | ||
Jaw Capacity 38 mm | ||
Overall Length 254mm | ||
Non-Sparking No | ||
Finish Black Phosphate | ||
VDE/1000V Approved No | ||
Material Alloy Steel | ||
Standards/Approvals ASME | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Crescent wide jaw adjustable wrench that is open wide to work on fasteners that would need the next larger size of standard adjustable, saving weight and bulk in your toolbox. It has micro serrations on jaw faces produce a tighter grip on the fastener
Larger knurl for easier adjustment and tighter jaw fit
Laser etched markings make it easier to adjust
Related links
- Crescent Adjustable Spanner 38 mm Jaw Capacity, Polished Chrome Handle
- Crescent Adjustable Spanner 44.5 mm Jaw Capacity
- Crescent Adjustable Spanner 28.5 mm Jaw Capacity
- CK Adjustable Spanner 38 mm Jaw Capacity, Adjustable Handle
- Crescent Adjustable Spanner 33.3 mm Jaw Capacity
- Bahco Adjustable Spanner 38 mm Jaw Capacity, Plastic Handle Non-Sparking
- Facom Adjustable Spanner 38 mm Jaw Capacity, Metal Handle
- Teng Tools Adjustable Spanner 38 mm Jaw Capacity, Bi-Material Handle
