SAM, 80 → 120 mm Jaw Capacity Oil Filter Wrench, 0.375in Overall
- RS Stock No.:
- 270-3297
- Mfr. Part No.:
- 3950
- Brand:
- SAM
Subtotal (1 unit)*
$138.93
(exc. GST)
$152.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.93 |
*price indicative
- RS Stock No.:
- 270-3297
- Mfr. Part No.:
- 3950
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Jaw Capacity | 80 → 120 mm | |
| Wrench Type | Oil Filter Wrench | |
| Product Type | Wrench Set | |
| Overall Length | 0.375in | |
| Finish | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Jaw Capacity 80 → 120 mm | ||
Wrench Type Oil Filter Wrench | ||
Product Type Wrench Set | ||
Overall Length 0.375in | ||
Finish Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Oil filter wrench or filters that are difficult to access with a handle wrench. It can be used at high-torque values and it has self-tightening according to the force.
Capacity 80 to 120 mm
Can be used for tightening or loosening
Related links
- SAM Oil Filter Wrench 85 to 170 mm Jaw Capacity, Standard Handle
- Facom Oil Filter Wrench 66 to 105 mm Jaw Capacity, Plastic Handle
- Facom Oil Filter Wrench 100 mm Jaw Capacity, Metal Handle
- BETA Oil Filter Wrench 200 mm Jaw Capacity, Metal Handle
- Facom Oil Filter Wrench 95 to 165 mm Jaw Capacity, Metal Handle
- BETA Oil Filter Wrench
- SAM Oil Filter Cap, 60 to 80 mm
- HAZET Hex Oil Filter Wrench 10 to 12.5 mm, Black Finish
