Subtotal (1 unit)*
$836.11
(exc. GST)
$919.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $836.11 |
*price indicative
- RS Stock No.:
- 225-7145
- Mfr. Part No.:
- 1493/C30
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Wrench Type | Pipe Wrench | |
| Product Type | Wrench Set | |
| Non-Sparking | No | |
| Finish | Painted | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Wrench Type Pipe Wrench | ||
Product Type Wrench Set | ||
Non-Sparking No | ||
Finish Painted | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA set of 30 oil filter wrenches, particularly suitable for Asian cars. It has driver size of 1/2 and 3/8 inches.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA Oil Filter Wrench 200 mm Jaw Capacity, Metal Handle
- Facom Oil Filter Wrench 66 to 105 mm Jaw Capacity, Plastic Handle
- Facom Oil Filter Wrench 100 mm Jaw Capacity, Metal Handle
- SAM Oil Filter Wrench 80 to 120 mm Jaw Capacity
- HAZET Hex Oil Filter Wrench 10 to 12.5 mm, Black Finish
- SAM Oil Filter Wrench 85 to 170 mm Jaw Capacity, Standard Handle
- Facom Oil Filter Wrench 95 to 165 mm Jaw Capacity, Metal Handle
- HAZET Hex Oil Filter Wrench 92 mm, Polished Finish
