SAM, 85 → 170 mm Jaw Capacity Oil Filter Wrench, 170mm Overall, Standard Handle
- RS Stock No.:
- 282-8883
- Mfr. Part No.:
- 99-DJ
- Brand:
- SAM
Subtotal (1 unit)*
$303.84
(exc. GST)
$334.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $303.84 |
*price indicative
- RS Stock No.:
- 282-8883
- Mfr. Part No.:
- 99-DJ
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench | |
| Jaw Capacity | 85 → 170 mm | |
| Wrench Type | Oil Filter Wrench | |
| Overall Length | 170mm | |
| Non-Sparking | No | |
| Handle Type | Standard | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench | ||
Jaw Capacity 85 → 170 mm | ||
Wrench Type Oil Filter Wrench | ||
Overall Length 170mm | ||
Non-Sparking No | ||
Handle Type Standard | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Set of gauge collar remover wrenches offers kit of 2 wrenches, used to install and remove gauge recess bushings. With adjustment of the separation by blocking the claws on the pin.
Quick to install and use
Thin and manoeuvrable device
Related links
- SAM Box Wrench 23 mm Jaw Capacity, Standard Handle
- SAM Oil Filter Wrench 80 to 120 mm Jaw Capacity
- SAM Ring Wrench Standard Handle Non-Sparking
- SAM Ring Slugging 85 mm Jaw Capacity, Standard Handle
- SAM Box Wrench 32 mm Jaw Capacity, Standard Handle
- SAM Box Wrench 30 mm Jaw Capacity, Standard Handle
- SAM Ring Wrench 14 mm Jaw Capacity, Standard Handle
- SAM Lug Wrench 155 mm Jaw Capacity, Standard Handle
