SAM Hexagon Socket, 190mm Overall
- RS Stock No.:
- 270-3173
- Mfr. Part No.:
- 105-B-17
- Brand:
- SAM
Subtotal (1 unit)*
$71.29
(exc. GST)
$78.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.29 |
*price indicative
- RS Stock No.:
- 270-3173
- Mfr. Part No.:
- 105-B-17
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Flare Nut Spanner | |
| Wrench Type | Hexagon Socket | |
| Overall Length | 190mm | |
| Finish | Chrome Plated Satin | |
| Standards/Approvals | LRQA, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Flare Nut Spanner | ||
Wrench Type Hexagon Socket | ||
Overall Length 190mm | ||
Finish Chrome Plated Satin | ||
Standards/Approvals LRQA, NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Hinged flare nut wrench has chrome plate satin finish. The product is 180 degree articulated and head offset by 30 degree with length of 190 mm.
Weight 200 gram
Related links
- SAM Hexagon Socket, 175 mm Overall
- SAM Hexagon Socket Wrench 163 mm Overall
- SAM Offset Ring Spanner 8 x 9 mm, 190 mm Overall
- SAM Offset Ring Spanner 8 x 10 mm, 190 mm Overall
- SAM 17-Piece 3/4 in Hexagon Socket Set
- Facom Hexagon Socket Wrench 190 mm Overall
- SAM 9.53 mm Square Extension, 190 mm Overall
- SAM 51-Piece 3/8 in Hexagon Socket Set
