SAM 51-Piece 3/8 in Hexagon Socket Set
- RS Stock No.:
- 284-8935
- Mfr. Part No.:
- 74-J59
- Brand:
- SAM
Subtotal (1 unit)*
$597.31
(exc. GST)
$657.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $597.31 |
*price indicative
- RS Stock No.:
- 284-8935
- Mfr. Part No.:
- 74-J59
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 51 | |
| Socket Type | Hexagon | |
| VDE/1000V Approved | No | |
| Standards/Approvals | DIN 3122, NF ISO 1174-1, DIN 3120, NF ISO 1711-1, NF ISO 2725-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 51 | ||
Socket Type Hexagon | ||
VDE/1000V Approved No | ||
Standards/Approvals DIN 3122, NF ISO 1174-1, DIN 3120, NF ISO 1711-1, NF ISO 2725-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Socket set with the SOLIDOSAM Case of 59 3/8 inch Tools in millimetres, designed for efficient screwing and tightening tasks. This comprehensive chest includes a variety of sockets, ensuring you have the right tool for any job.
Compliance to DIN 3120 and DIN 3122
Related links
- SAM 20-Piece 3/8 in Hexagon Socket Set
- SAM 21-Piece 3/8 in Standard Socket Set
- SAM 19-Piece 3/8 in Standard Socket Set
- SAM 40-Piece 1/4 in Standard Socket Set
- BETA 17-Piece 3/8 in Hexagon Socket Set
- Wera 8-Piece 3/8 in Hexagon Socket Set
- Bahco 12-Piece 3/8 in Hexagon Socket Set
- BETA 14-Piece 3/8 in Hexagon Socket Set
