SAM 17-Piece 3/4 in Hexagon Socket Set
- RS Stock No.:
- 271-0008
- Mfr. Part No.:
- 78-CH17MM
- Brand:
- SAM
Subtotal (1 unit)*
$946.60
(exc. GST)
$1,041.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $946.60 |
*price indicative
- RS Stock No.:
- 271-0008
- Mfr. Part No.:
- 78-CH17MM
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Set | |
| Drive Size | 3/4in | |
| Number of Pieces | 17 | |
| Socket Type | Hexagon | |
| Finish | Bright Chrome Plated | |
| Standards/Approvals | NF ISO 2725-1, NF ISO 1711-1, NF ISO 3315, NF ISO 3316 | |
| Drive Type | Hex | |
| Set Contents | 18 x Sockets, 1 x Empty Foam Module 1/3 For Sockets 3/4" | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Set | ||
Drive Size 3/4in | ||
Number of Pieces 17 | ||
Socket Type Hexagon | ||
Finish Bright Chrome Plated | ||
Standards/Approvals NF ISO 2725-1, NF ISO 1711-1, NF ISO 3315, NF ISO 3316 | ||
Drive Type Hex | ||
Set Contents 18 x Sockets, 1 x Empty Foam Module 1/3 For Sockets 3/4" | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Foam module contain 1/3 and 3/4 drive size 17 tools. These tools have bright polished chrome plate finish and the weight of the product is 7.4 kg.
Guarantee O
Related links
- SAM 17-Piece 3/4 in Hexagonal Socket Set
- SAM 17-Piece 3/4 in 6 Point Socket Set
- SAM 15-Piece 3/4 in Hexagon Socket Set
- Facom 17-Piece 3/4 in Hexagon Socket Set
- Bahco 17-Piece 3/4 in Hexagon Socket Set
- SAM 17-Piece 1/3 And 3/4 in Standard Socket Set
- IRIMO 17-Piece 3/4 Hexagon Socket Set
- SAM 17-Piece 3/8 in Insulated Insulated Socket Set VDE/1000V Approved












